reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B-SPEECH RTX1 :: Bluetooth transmitter and receiver

Item-No.: B-SPEECH RTX1
€39,95
Category of goods: 0

B-SPEECH RTX1

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth transmitter and receiver
    • Technology
    • Bluetooth
  • Specials
    • Range
    • Transmitter 100 m, receiver 10 m m
  • Packaging
    • Packaging
    • Retail
  • Interfaces
    • Bluetooth
    • 2.0
    • Wireless
    • Yes

B-Speech® RTX1 - professional BT transmitter and receiver

The B-Speech® RTX1 transmits and outputs audio signals from devices within 100 meters such as stereos, TVs, MP3 players, mobile phones or other devices to Bluetooth receivers (send mode).
In reception mode it receives audio data from Bluetooth® sources and plays it back in full quality on standard output devices.
The B-Speech ® RTX1 has RCA connectors and offers numerous other application possibilities. The device is supplied with power via USB.

Technical data:
• BT V. 2.1+ EDR/class 2
• Working range (transmitter): 100 m
• Working range (receiver): 10 m
• Profile: A2DP
• Frequency: 2.402 - 2.480 GHz
• RCA connector and audio sockets
• Power supply: USB/5 V DC, 500 mA



Manufacturer : B-SPEECH
Factory number : ADUSBDORTX101
Package weight : 0.273 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth transmitter and receiver
    • Technology
    • Bluetooth
  • Specials
    • Range
    • Transmitter 100 m, receiver 10 m m
  • Packaging
    • Packaging
    • Retail
  • Interfaces
    • Bluetooth
    • 2.0
    • Wireless
    • Yes