reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATTINY 85-20 SU :: Atmel AVR RISC controller, SO-8

Item-No.: ATTINY 85-20 SU
€1,99
Category of goods: 1


ATTINY 85-20 SU

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Modelname
    • ATtiny85-20SU
    • Housing
    • SOIC-8/EIAJ-8
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 8
    • EEPROM
    • 512 Byte
    • RAM
    • 512 Byte
    • I/O-Pins
    • 6
    • 8-bit Timer
    • 2
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 10-bit

Atmel AVR RISC controller, SO-8



Manufacturer : ATMEL
Factory number : ATTINY85-20SU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Modelname
    • ATtiny85-20SU
    • Housing
    • SOIC-8/EIAJ-8
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 8
    • EEPROM
    • 512 Byte
    • RAM
    • 512 Byte
    • I/O-Pins
    • 6
    • 8-bit Timer
    • 2
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 10-bit
Datasheet/manual