reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATTINY 84A-PU :: Atmel AVR 8-bit 8 KB, DIP-14

Item-No.: ATTINY 84A-PU
€2,99
Category of goods: 1


ATTINY 84A-PU

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Modelname
    • ATtiny84A-PU
    • Housing
    • PDIP-14
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 8
    • EEPROM
    • 512 Byte
    • RAM
    • 512 Byte
    • I/O-Pins
    • 12
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 10-bit

Atmel ATtiny 8-bit 8 KB, DIP-14

• Speed: 20 MHz
• Supply voltage: 1.8 - 5.5 V
• Temperature range: -40°C - 85°C
• Embedded interface: SPI



Manufacturer : ATMEL
Factory number : ATTINY84A-PU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Modelname
    • ATtiny84A-PU
    • Housing
    • PDIP-14
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 8
    • EEPROM
    • 512 Byte
    • RAM
    • 512 Byte
    • I/O-Pins
    • 12
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 10-bit
Datasheet/manual