reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATTINY 4313 PU :: Atmel AVR RISC controller, PDIP-20

Item-No.: ATTINY 4313 PU
€2,30
Category of goods: 1

ATTINY 4313 PU

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Model
    • ATtiny4313A-PU
    • Housing
    • PDIP-20
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 4
    • EEPROM
    • 256 Byte
    • RAM
    • 256 Byte
    • I/O-Pins
    • 18
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
    • Analog comparator
    • 1
8-bit AVR ATTINY microcontroller with 4 KB flash

2.5 V/3.3 V/5 V 20-pin PDIP W



Manufacturer : ATMEL
Factory number : ATTINY4313-PU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Model
    • ATtiny4313A-PU
    • Housing
    • PDIP-20
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 4
    • EEPROM
    • 256 Byte
    • RAM
    • 256 Byte
    • I/O-Pins
    • 18
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
    • Analog comparator
    • 1
Datasheet/manual