reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATTINY 2313A-PU :: Atmel AVR RISC controller, DIL-20

Item-No.: ATTINY 2313A-PU
€1,70
Category of goods: 1

ATTINY 2313A-PU

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Model
    • ATtiny2313A-PU
    • Housing
    • PDIP-20
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 2
    • EEPROM
    • 128 Byte
    • RAM
    • 128 Byte
    • I/O-Pins
    • 18
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
    • Analog comparator
    • 1

8-bit AVR microcontroller with 2-Kbyte ISP-Flash



Manufacturer : ATMEL
Factory number : ATTINY2313A-PU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Model
    • ATtiny2313A-PU
    • Housing
    • PDIP-20
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 2
    • EEPROM
    • 128 Byte
    • RAM
    • 128 Byte
    • I/O-Pins
    • 18
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
    • Analog comparator
    • 1
Datasheet/manual