• Housing

  • Speed

  • Memory

  • ODC

  • RAM


  • Atmel AVR32 Controller

  •  1 - 3 of  3  items. 
 
  • Type:

    32-bit microcontroller

  • Technology:

    AVR RISC architecture

  • Design:

    Watchdog, USB, Ethernet MAC

  • Housing:

    LQFP-144

  • Speed:

    33 MHz

  • Memory:

    128

  • ODC:

    8

  • RAM:

    32 kByte

  • UART:

    4

  • PWM:

    16-Bit

  • I²C:

    1

  • I/O-Pins:

    109

  • SPI:

    2

  • 16-bit Timer:

    3

  • Voltage range:

    +1.8 … +3.3

  • Temperature range:

    -40 … +85

Weight incl.:

0.001 kg

 
  • Type:

    32-bit microcontroller

  • Technology:

    AVR RISC architecture

  • Design:

    Watchdog, USB, Ethernet MAC

  • Housing:

    LQFP-144

  • Speed:

    33 MHz

  • Memory:

    512

  • ODC:

    8

  • RAM:

    64 kByte

  • UART:

    4

  • PWM:

    16-Bit

  • I²C:

    1

  • I/O-Pins:

    109

  • SPI:

    2

  • 16-bit Timer:

    3

  • Voltage range:

    +1.8 … +3.3

  • Temperature range:

    -40 … +85

Weight incl.:

0.002 kg

 
  • Type:

    32-bit microcontroller

  • Technology:

    AVR RISC architecture

  • Design:

    Watchdog, USB

  • Housing:

    TQFP-64

  • Speed:

    30 MHz

  • Memory:

    256

  • ODC:

    8

  • RAM:

    32 kByte

  • UART:

    3

  • PWM:

    20-Bit

  • I²C:

    1

  • I/O-Pins:

    44

  • SPI:

    1

  • 16-bit Timer:

    3

  • Voltage range:

    +1.8 … +3.3

  • Temperature range:

    -40 … +85

Weight incl.:

0.001 kg