reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATMEGA 128RFA1 :: AVR 2.4-GHz transceiver, ZigBee/IEEE, QFN-64

SAVE35%
Item-No.: ATMEGA 128RFA1
€8,70
€5,65
Category of goods: 0


ATMEGA 128RFA1

  • Product Description
  • Technical information
  • General
    • Modelname
    • ATmega128RFA1-ZU
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • with transceiver for zigbee
    • Housing
    • QFN-64
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 16 Mhz
    • Memory
    • 128
    • Analog comparator
    • 1
    • EEPROM
    • 4096 Byte
    • RAM
    • 16 kByte
    • PWM
    • 8
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 4
  • Interfaces
    • ODC
    • 8
    • UART
    • 2
    • I/O
    • 38
    • SPI
    • 1 SPI
  • Electrical values
    • Voltage range
    • +1.8 … +3.6

ATmega128RFA1
The ATmega128RFA1 is a low-power CMOS 8-bit microcontroller based on AVR RISC architecture, extended by a high data rate and combined with a transceiver for the 2.4-GHz ISM band. It is a combination of the ATmega1281 microcontroller and the AT86RF231. By executing instructions in a single clock cycle, the device achieves throughputs of almost 1 MIPS per MHz and enables system designers to optimise power consumption in comparison to processing speed. The radio transceiver provides high data rates of 250 kb/s up to 2 Mbit/s, frame handling, excellent receiver sensitivity and high transmission power. This enables a very robust wireless communication.

Features
• High performance, low power AVR® 8-bit microcontroller
• Advanced RISC architecture
- 135 instructions - usually in a single clock cycle
- 32x8 general purpose registers
- Up to 16 MIPS throughput at 16 MHz and 1.8 V
- On-chip 2-cycle multiplier
• Non-volatile program and data memory
- 128 KB of in-system self-programmable (ISP) Flash: 1000 write/erase cycles at 125°C (2000 cycles at 85°C)
- 4-KB EEPROM: 1000 write/erase cycles at 125°C (2000 cycles at 85°C)
- 16-KB internal SRAM
• JTAG (IEEE standard 1149.1 compatible) interface
- Boundary-scan capabilities in accordance with the JTAG standard
- Extensive on-chip debug support
- Programming of Flash EEPROM, fuses and lock bits via the JTAG interface
• Peripheral functions
- Multiple timer/counter & PWM channels
- RTC with separate oscillator
- 10-bit, 330-kS/s A/D Converter, analogue comparator; on-chip temperature sensor
- Master/slave SPI serial interface
- Two programmable serial USARTs
- Byte-oriented 2-wire interface
• Advanced interrupt-handler
• Watchdog timer with separate on-chip oscillator
• Power-on reset and low current brown-out detector
• Advanced Power Save-Modus
• Fully integrated low power transceiver for the 2.4-GHz ISM band
- Supported data rates: 250 kb/s, 500 kb/s, 1 Mb/s and 2 Mb/s
- 100 dBm RX sensitivity; TX power output of up to 3.5 dBm
- MAC-assisted hardware (auto acknowledge, auto repeat)
- 32-bit IEEE 802.15.4 symbol counter
- Baseband signal processing
- SFR detection, spreading, de-spreading, framing, CRC-16 calculation
- Antenna diversity and TX/RX-control
- TX/RX 128-byte frame buffer
• Hardware security (AES, true random generator)
• Built-in quartz oscillators (32.768 kHz and 16 MHz, external quartz required)
• I/O and package
- 38 programmable I/O lines
- 64-pad QFN
• Temperature range: -40°C to 125°C industrial
• Operating voltage range of 1.8 V to 3.6 V with integrated voltage regulator
• Extremely low power consumption (1.8 to 3.6 V) for Rx/Tx & AVR: <18.6 mA
- CPU active mode (16 MHz): 4.1 mA
- 2.4 GHz transceiver: RX_ON 12.5 mA/TX 14.5 mA (max. output power)
- Deep sleep mode: <250 nA at 25°C
• Speed grade: 0 to 16 MHz at 1.8 - 3.6 V

Applications
• ZigBee ®/IEEE 802.15.4-2006/2003 - FFD/RFD
• General purpose 2.4-GHz ISM band transceiver with micro-controller
• RF4CE, SP100, WirelessHART, ISM applications and IPv6/6LoWPAN



Manufacturer : ATMEL
Factory number : ATMEGA128RFA1-ZU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • ATmega128RFA1-ZU
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • with transceiver for zigbee
    • Housing
    • QFN-64
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 16 Mhz
    • Memory
    • 128
    • Analog comparator
    • 1
    • EEPROM
    • 4096 Byte
    • RAM
    • 16 kByte
    • PWM
    • 8
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 4
  • Interfaces
    • ODC
    • 8
    • UART
    • 2
    • I/O
    • 38
    • SPI
    • 1 SPI
  • Electrical values
    • Voltage range
    • +1.8 … +3.6
Datasheet/manual