reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT TR :: Microfuse assortment 5x20mm, time-lag

Item-No.: SORTIMENT TR
€9,99
Category of goods: 1


SORTIMENT TR

  • Product Description
  • Technical information
  • General
    • Type
    • Range of miniature fuses
    • Design
    • Time-lag
  • Measures
    • Length
    • 20 mm
    • Ø
    • 5 mm

Microfuse assortment, 5x 20, time-lag

Contents: 10 pcs each 0.16/0.25/0.5/0.63/0.8/1.0/1.6/2.5/4.0/6.3 A



Manufacturer : ESKA
Factory number : 122800
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Range of miniature fuses
    • Design
    • Time-lag
  • Measures
    • Length
    • 20 mm
    • Ø
    • 5 mm
Datasheet/manual