reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORT 0805 R25E12 :: Resistor Assortiment, 0805, E12, 1%, 25 pcs/value

Item-No.: SORT 0805 R25E12
€49,95
Category of goods: 1 = discountable

SORT 0805 R25E12

  • Product Description
  • Technical information
  • General
    • Type
    • Chip resistors
    • Assembly
    • Series E12
    • Mounting form
    • 0805
  • Packaging
    • Packaging
    • Pack of 1500
    • Quantity/Value
    • 25 piece
  • Implementation
    • Values
    • 10 Ohm bis 1 MOhm
  • Measuring range
    • Tolerance
    • 1 %
  • Electrical values
    • Temperature coefficient
    • +/- 100
    • Power Dissipation max.
    • 0.125 W
    • Operating Voltage max.
    • 150 V
  • Specials
    • Operating temperature
    • 70 °C
  • Measures
    • Length
    • 2.00 mm
    • Width
    • 1.25 mm
    • Height
    • 0.45 mm
This resistor assortment contain thick film chip resistors of E12 series from Yageo and Vishay and consist of 60 different values from 0 Ohm to 1 MOhm (excluding 12 Ohm and 820 kOhm).


Manufacturer : CONSTRUCTIVA
Factory number : SMDRCS25
Package weight : 0.143 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip resistors
    • Assembly
    • Series E12
    • Mounting form
    • 0805
  • Packaging
    • Packaging
    • Pack of 1500
    • Quantity/Value
    • 25 piece
  • Implementation
    • Values
    • 10 Ohm bis 1 MOhm
  • Measuring range
    • Tolerance
    • 1 %
  • Electrical values
    • Temperature coefficient
    • +/- 100
    • Power Dissipation max.
    • 0.125 W
    • Operating Voltage max.
    • 150 V
  • Specials
    • Operating temperature
    • 70 °C
  • Measures
    • Length
    • 2.00 mm
    • Width
    • 1.25 mm
    • Height
    • 0.45 mm
Datasheet/manual