reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT 7A :: Assortment box, microfuse, 6.3 x 32 mm, quick-acting

Item-No.: SORTIMENT 7A
€33,95
Category of goods: 1


SORTIMENT 7A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • 6.3x32, quick-acting
  • Packaging
    • Packaging
    • Pack of 180

Assortment box
Microfuse
assortment, 6.3 x 32 mm
In A3 box, quick-acting.
Content: 10 pieces each
0.25/0.50/0.63/
0.8/1.0/1.25/1.5/1.6/2.0/
2.5/3.15/4.0/5.0/6.3/8/10/16/20 A



Package weight : 0.407 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • 6.3x32, quick-acting
  • Packaging
    • Packaging
    • Pack of 180
Datasheet/manual