reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT 38 :: Range zener diodes 1,3 W

Item-No.: SORTIMENT 38
€34,95
Category of goods: 1 = discountable

SORTIMENT 38

  • Product Description
  • Technical information
  • General
    • Type
    • Z diodes
    • Design
    • 1,3W
  • Packaging
    • Packaging
    • Pack of 250
Z-Diode 1,3 W range

Owner: total 250 pieces,
15 per piece:
2.7 V *
3.3 V *
3.9 V *
4.7 V *
5.6 V *
8.2 V *
10V *
12V *
15V *
18V *
22V *
27V *
33V *
39V

10 per piece:
47V *
51V *
56V *
75V



Package weight : 0.213 kg
RoHS : conform
Technical information
  • General
    • Type
    • Z diodes
    • Design
    • 1,3W
  • Packaging
    • Packaging
    • Pack of 250
Datasheet/manual