reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORTIMENT 24 :: Ceramic capacitor assortment box, spacing 5 mm

Item-No.: SORTIMENT 24
€34,95
Category of goods: 1 = discountable

SORTIMENT 24

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic capacitors
    • Design
    • 500 V
  • Packaging
    • Packaging
    • Pack of 250
  • Specials
    • Specification
    • A4 tray
  • Measures
    • Content spacing
    • 5.0 mm

Assortment box
Ceramic capaci-
tors
500 V, spacing 5 mm
Cont.: compl. 250 pieces
10 pcs each
1 pF*
2.2 pF*
3.3 pF*
4.7 pF*
5.6 pF*
10 pF*
15 pF*
18 pF*
22 pF*
33 pF*
47 pF*
56 pF*
100 pF*
150 pF*
220 pF*
330 pF*
470 pF*
560 pF*
1 nF*
1.5 nF*
2.2 nF*
3.3 nF*
4.7 nF*
5.6 nF*
10 nF
A5 box



Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceramic capacitors
    • Design
    • 500 V
  • Packaging
    • Packaging
    • Pack of 250
  • Specials
    • Specification
    • A4 tray
  • Measures
    • Content spacing
    • 5.0 mm
Datasheet/manual