reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S93 :: Set: LEDs and resistors, 70 pieces

Item-No.: S93
€3,99
Category of goods: 0


S93

  • Product Description
  • Technical information
  • General
    • Type
    • LEDs and resistors
  • Packaging
    • Packaging
    • Pack of 70

Approximately 50 LEDs and 20 resistors
• For operating LEDs on 6 V/DC or 12 V/DC
• With a detailed description and connection diagrams.

Various types.

Included with delivery:
• approx. 50 LEDs
• Approx. 20 resistors:
6 x R1 = 150 ohms
6 x R2 = 680 ohms
8 x R3 = 820 ohms



Manufacturer : KEMO
Factory number : S093
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • LEDs and resistors
  • Packaging
    • Packaging
    • Pack of 70
Datasheet/manual