reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K/TRANS1 :: Set: transistors, 100 pieces

Item-No.: K/TRANS1
€9,20
Category of goods: 0

K/TRANS1

  • Product Description
  • Technical information
  • General
    • Type
    • Transistors
  • Packaging
    • Packaging
    • Pack of 100

• Quantity: approx. 100 pieces

Included with delivery:
• BC547B: approx. 28
• BC557B: approx. 28
• BC337: approx. 12
• BC327: approx. 12
• BC517: approx. 6
• BC516: approx. 6
• BD139: approx. 4
• BD140: approx. 4

Quantities can vary slightly within the various types.

Package type: blister card



Manufacturer : VELLEMAN
Factory number : K/TRANS1
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistors
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual