reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K/RES-E12 :: Set: E12 resistors, 610 pieces

Item-No.: K/RES-E12
€7,30
Category of goods: 0


K/RES-E12

  • Product Description
  • Technical information
  • General
    • Type
    • E12 resistors
  • Packaging
    • Packaging
    • Pack of 610

High-quality carbon film resistors.
Suitable for: TV, audio and video equipment, telephone receivers and communications systems, instrumentation, household appliances etc.

• Quantity: 610 pieces (10 pieces per measured value)
• Series: E12
• Measured values: 61 (from 10 E to 1 M)
• Power: 1/4 W
• Operating temperature: -55°C to +155°C
• Tolerance: 5%
• Max. operating voltage: 250 V
• Operating temperature: -55°C to +155°C
• Tolerance: 5%
• Max. operating voltage: 250 V

Package type: blister card



Manufacturer : VELLEMAN
Factory number : K/RES-E12
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • E12 resistors
  • Packaging
    • Packaging
    • Pack of 610
Datasheet/manual