reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K/LED1 :: Set: LED, 80 pieces


K/LED1

  • Product Description
  • Technical information
  • General
    • Type
    • LEDs
  • Packaging
    • Packaging
    • Pack of 80

• Quantity: 80 pieces
• Included with delivery:
• 15 x: 3 mm green, 4.0 mcd
• 20 x 3 mm red, 1.0 mcd
• 15 x: 5 mm green, 6.0 mcd
• 20 x: 5 mm red, 2.0 mcd
• 10 x: 5 mm yellow, 3.9 mcd

Package type: blister card



Manufacturer : VELLEMAN
Factory number : K/LED1
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • LEDs
  • Packaging
    • Packaging
    • Pack of 80
Datasheet/manual