reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K/CAP2 :: Set: electrolytic capacitors, 120 pieces



K/CAP2

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitors
  • Packaging
    • Packaging
    • Pack of 120

• Quantity: 120 pieces
• Values: 10 (from 1 µF to 1000 µF)
• Included with delivery:
• 15 x: 1 µF/50 V, 2.2 µF/50 V, 4.7 µF/50 V, 10 µF/50 V, 22 µF/50 V, 47 µF/25 V, 100 µF/25 V
• 5 x: 220 µF/25 V, 470 µF/25 V, 1000 µF/25 V

Package type: blister card



Manufacturer : VELLEMAN
Factory number : K/CAP2
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitors
  • Packaging
    • Packaging
    • Pack of 120
Datasheet/manual