reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K/CAP1 :: Set: ceramic capacitors, 224 pieces

Item-No.: K/CAP1
€8,75
Category of goods: 0


K/CAP1

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic capacitors
  • Packaging
    • Packaging
    • Pack of 224
  • Electrical values
    • Load limit
    • 50 V DC

• Quantity: 224 pieces
• Values: 14 (from 10 pF to 220 nF)
• Included with delivery:
• 21 x: 10 pF, 100 pF, 1 nF, 10 nF, 100 nF
• 14 x: 22 pF, 47 pF, 220 pF, 470 pF, 2.2 nF 4.7 nF, 22 nF, 47 nF
• 7 x: 220 nF

Package type: blister card



Manufacturer : VELLEMAN
Factory number : K/CAP1
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceramic capacitors
  • Packaging
    • Packaging
    • Pack of 224
  • Electrical values
    • Load limit
    • 50 V DC
Datasheet/manual