reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORT 198 :: Assortment box, 276 x 186 x 27 mm


SORT 198

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
  • Implementation
    • Number of subjects
    • 20
  • Measures
    • Width
    • 276 mm
    • Height
    • 27 mm
    • Depth
    • 186 mm

Assortment box made of polypropylene (colour: white base — grey/transparent lid) with 4–20 adjustable sections, shock resistant with 2 catch fasteners, stackable box

SLIMLOCK TECHNOLOGY:

Innovative locking system for the subdivisions and lid integrate seamlessly together, ensures that even the smallest of items do not slide between sections.



Manufacturer : PLASTICA PANARO
Factory number : 198
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
  • Implementation
    • Number of subjects
    • 20
  • Measures
    • Width
    • 276 mm
    • Height
    • 27 mm
    • Depth
    • 186 mm
Datasheet/manual