reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORT 197 :: Assortment box, 276 x 188 x 75 mm

Item-No.: SORT 197
€8,85
Category of goods: 0


SORT 197

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
  • Implementation
    • Number of subjects
    • 9
  • Measures
    • Width
    • 276 mm
    • Height
    • 75 mm
    • Depth
    • 188 mm

Assortment box made of polypropylene (colour: blue base — transparent lid) with 1-9 adjustable sections, shock resistant with 2 catch fasteners, stackable box



Manufacturer : PLASTICA PANARO
Factory number : 197
Package weight : 0.356 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
  • Implementation
    • Number of subjects
    • 9
  • Measures
    • Width
    • 276 mm
    • Height
    • 75 mm
    • Depth
    • 188 mm
Datasheet/manual