reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SORT 11 :: Classic assortment box, 11", (27.5 x 4 x 20 cm)

Item-No.: SORT 11
€3,25
Category of goods: 0


SORT 11

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
  • Implementation
    • Number of subjects
    • 13
  • Measures
    • Width
    • 276 mm
    • Height
    • 42 mm
    • Depth
    • 203 mm

Assortment case, assortment box

• 13 fixed compartments
• 2 stable catch fasteners



Manufacturer : VELLEMAN
Factory number : OMRC11
Package weight : 0.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
  • Implementation
    • Number of subjects
    • 13
  • Measures
    • Width
    • 276 mm
    • Height
    • 42 mm
    • Depth
    • 203 mm
Datasheet/manual