reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR TB WM320415 :: Divider for WM 320, 62/415 mm

Item-No.: SOR TB WM320415
€8,25
Category of goods: 0


Metallkoffer

  • Product Description
  • Technical information
  • General
    • Type
    • Separators for metal case
  • Measures
    • Width
    • 420 mm
    • Height
    • 3 mm
    • Depth
    • 65 mm
The tool case 320 can be subdivided with the dividers for metal cases. Length 415 mm.


Manufacturer : SORTIMO
Factory number : TB WM 320/415
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Separators for metal case
  • Measures
    • Width
    • 420 mm
    • Height
    • 3 mm
    • Depth
    • 65 mm
Datasheet/manual