reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR STB 321 H :: Sortimo T-BOXX H Standard

Item-No.: SOR STB 321 H
€47,10
Category of goods: 0


T-BOXX

  • Product Description
  • Technical information
  • General
    • Type
    • T-BOXX H standard
  • Measures
    • Width
    • 440 mm
    • Height
    • 80 mm
    • Depth
    • 350 mm
T-BOXX equipped with inset boxes 6 x A3 red, 4 x B3 yellow, 1 x G3 dark green, 2 x F3 orange, 1 x D3 green, 2 x C3 blue. Sortimo T-BOXX the alternative to the Sortimo case. Manufactured from sturdy and impact resistant polyprople with a transparent cover and a choice of all Inset boxes for perfect tidiness.


Manufacturer : SORTIMO
Factory number : STB 321 H
Package weight : 2.295 kg
RoHS : conform
Technical information
  • General
    • Type
    • T-BOXX H standard
  • Measures
    • Width
    • 440 mm
    • Height
    • 80 mm
    • Depth
    • 350 mm
Datasheet/manual