reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR STB 321 D :: Sortimo T-BOXX D3 green


T-BOXX

  • Product Description
  • Technical information
  • General
    • Type
    • T-BOXX D3 green
  • Measures
    • Width
    • 440 mm
    • Height
    • 80 mm
    • Depth
    • 350 mm
T-BOXX euipped with Inset boxes 8 x D3 green. Sortimo T-BOXX the alternative to the Sortimo case. Manufactured from sturdy and impact resistant polyprople with a transparent cover and the second largest size (green) Inset boxes for perfect tidiness.


Manufacturer : SORTIMO
Factory number : STB 321 D
Package weight : 2.201 kg
RoHS : conform
Technical information
  • General
    • Type
    • T-BOXX D3 green
  • Measures
    • Width
    • 440 mm
    • Height
    • 80 mm
    • Depth
    • 350 mm
Datasheet/manual