reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR STB 320 :: Sortimo T-BOXX empty

Item-No.: SOR STB 320
€31,90
Category of goods: 0

T-BOXX

  • Product Description
  • Technical information
  • General
    • Type
    • T-BOXX empty
  • Measures
    • Width
    • 440 mm
    • Height
    • 80 mm
    • Depth
    • 350 mm
T-BOXX without Inset boxes. Sortimo T-BOXX the alternative to the Sortimo case. Manufactured from sturdy and impact resistant polyprople with a transparent cover for perfect tidiness. (Delivery without Inset boxes)


Manufacturer : SORTIMO
Factory number : STB 320
Package weight : 1.489 kg
RoHS : conform
Technical information
  • General
    • Type
    • T-BOXX empty
  • Measures
    • Width
    • 440 mm
    • Height
    • 80 mm
    • Depth
    • 350 mm
Datasheet/manual