reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR SRE :: Foam insert

Item-No.: SOR SRE
€15,95
Category of goods: 0


Metallkoffer

  • Product Description
  • Technical information
  • General
    • Type
    • Foam spacing insert
  • Measures
    • Width
    • 310 mm
    • Height
    • 60 mm
    • Depth
    • 210 mm
Foamed grid insert for tool cases. In order to fill out the complete case two pieces are needed next to each other.


Manufacturer : SORTIMO
Factory number : SRE
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Foam spacing insert
  • Measures
    • Width
    • 310 mm
    • Height
    • 60 mm
    • Depth
    • 210 mm
Datasheet/manual