reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB374WTS E :: L-Boxx 374 incl. tool tray insert elect.

Item-No.: SOR LB374WTS E
€176,70
Category of goods: 0

L-BOXX 374

  • Product Description
  • Technical information
  • General
    • Type
    • L-BOXX 374 incl. electrician's tool carrying case
  • Measures
    • Width
    • 445 mm
    • Height
    • 389 mm
    • Depth
    • 360 mm
The L-BOXX 374 made of impact-resistant ABS hard plastic is one thing above all else, it is practical. It impresses with its mobility, its compatibility and its practicality: no matter whether you are talking about the sturdy latch, the integrated plastic handle in the cover or the industry specific usage in operation- these many characteristics are simply practical. The same goes for the trouble free securing of the L-BOXX into the van racking system either on standard shelves or on a multi slide. The L-BOXX 374 incl. tool tray insert electrician contains the tool tray insert as well as the Inset boxes. Delivery is without tools.


Manufacturer : SORTIMO
Factory number : LB 374 WTS E
Package weight : 6.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • L-BOXX 374 incl. electrician's tool carrying case
  • Measures
    • Width
    • 445 mm
    • Height
    • 389 mm
    • Depth
    • 360 mm
Datasheet/manual