reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB STG SET :: Shoulder belt set L-BOXX

Item-No.: SOR LB STG SET
€23,95
Category of goods: 0

L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • L-BOXX shoulder strap set
The shoulder belt is the perfect complement for the L-BOXX 102 and the L-BOXX 136. The set includes the carrying strap plus two carrying brackets, which are screwed to the L-BOXX. An instruction manual is delivered as well. The belt is adjustable in length between 0.80 - 1.50m. The maximum carrying capacity is 12kg.


Manufacturer : SORTIMO
Factory number : LB STG SET
Package weight : 0.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • L-BOXX shoulder strap set
Datasheet/manual