reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB SE :: Self-cutting insert EPP L-BOXX

Item-No.: SOR LB SE
€4,25
Category of goods: 0

L-BOXX

  • Product Description
  • Technical information
  • General
    • Type
    • Cuttable insert EPP L-BOXX
  • Measures
    • Width
    • 383 mm
    • Height
    • 20 mm
    • Depth
    • 310 mm
For all the things that have not found a secure place in the L-BOXX yet, we now offer the L-BOXX cutting insert as the solution. The patented insert is suitable for large as well as small and filigree contours and even multiple levels are no problem. The cutting insert is based on a 15mm thick EPP plate. In case you need a plate to be replaced, you can also order the EPP cutting plates separately here.


Manufacturer : SORTIMO
Factory number : LB SE
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cuttable insert EPP L-BOXX
  • Measures
    • Width
    • 383 mm
    • Height
    • 20 mm
    • Depth
    • 310 mm
Datasheet/manual