reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB SE 136 :: Cutting insert set EPP 6pc. L-BOXX 136

Item-No.: SOR LB SE 136
€21,95
Category of goods: 0

L-BOXX

  • Product Description
  • Technical information
  • General
    • Type
    • Cuttable insert set EPP VP6 L-BOXX 136
  • Measures
    • Width
    • 383 mm
    • Height
    • 95 mm
    • Depth
    • 310 mm
For all the things that have not found a secure place in the L-BOXX yet, we now offer the L-BOXX cutting insert as the solution. The patented insert is suitable for large as well as small and filigree contours and even multiple levels are no problem. The cutting insert is based on a 15mm thick EPP plate. For the L-BOXX 136 six EPP cutting plates are required. The sets are supplied including knife and instructions.


Manufacturer : SORTIMO
Factory number : LB SE 136
Package weight : 0.406 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cuttable insert set EPP VP6 L-BOXX 136
  • Measures
    • Width
    • 383 mm
    • Height
    • 95 mm
    • Depth
    • 310 mm
Datasheet/manual