reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB SE 102 :: Cutting insert set EPP 4 pc. L-BOXX 102

Item-No.: SOR LB SE 102
€17,90
Category of goods: 0


L-BOXX

  • Product Description
  • Technical information
  • General
    • Type
    • Cuttable insert set EPP VP4 L-BOXX 102
  • Measures
    • Width
    • 383 mm
    • Height
    • 65 mm
    • Depth
    • 310 mm
For all the things that have not found a secure place in the L-BOXX yet, we now offer the L-BOXX cutting insert as the solution. The patented insert is suitable for large as well as small and filigree contours and even multiple levels are no problem. The cutting insert is based on a 15mm thick EPP plate. For the L-BOXX 102 four EPP cutting plates are required. The sets are supplied including knife and instructions.


Manufacturer : SORTIMO
Factory number : LB SE 102
Package weight : 0.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cuttable insert set EPP VP4 L-BOXX 102
  • Measures
    • Width
    • 383 mm
    • Height
    • 65 mm
    • Depth
    • 310 mm
Datasheet/manual