reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB RS 136 :: Foam insert L-BOXX 136

Item-No.: SOR LB RS 136
€18,40
Category of goods: 0

L-BOXX

  • Product Description
  • Technical information
  • General
    • Type
    • Spacing foam 136
  • Measures
    • Width
    • 405 mm
    • Height
    • 85 mm
    • Depth
    • 315 mm
The pre-cut foam inlay for the L-BOXX 136 is perforated which enables the individual adaption to measuring devices and similar fragile devices or devices which can be easily scratched or damaged.


Manufacturer : SORTIMO
Factory number : LB RS 136
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spacing foam 136
  • Measures
    • Width
    • 405 mm
    • Height
    • 85 mm
    • Depth
    • 315 mm
Datasheet/manual