reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB RS 102 :: Foam insert L-BOXX 102

Item-No.: SOR LB RS 102
€17,95
Category of goods: 0


L-BOXX

  • Product Description
  • Technical information
  • General
    • Type
    • Spacing foam 102
  • Measures
    • Width
    • 400 mm
    • Height
    • 50 mm
    • Depth
    • 320 mm
Foam insert L-BOXX 102


Manufacturer : SORTIMO
Factory number : LB RS 102
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spacing foam 102
  • Measures
    • Width
    • 400 mm
    • Height
    • 50 mm
    • Depth
    • 320 mm
Datasheet/manual