reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB MINI T :: L-BOXX Mini transparent

Item-No.: SOR LB MINI T
€12,80
Category of goods: 0


L-BOXX MINI

  • Product Description
  • Technical information
  • General
    • Type
    • L-BOXX Mini Transparent
  • Measures
    • Width
    • 260 mm
    • Height
    • 63 mm
    • Depth
    • 155 mm
The L-BOXX Mini not only attracts attention through its small size, but also impresses as an order, subdivision and transport system for small parts. Despite the small size, the L-BOXX Mini has taken on all the convenient features of the popular L-BOXX: it is stackable, can be clicked together and has a useful carrying handle. In addition, it is equipped with two removable dividers, which make it possible for you to securely and easily load small parts of any kind at your convenience. Tip: The smallest Sortimo BOXX is also suitable to be a stylish case for your lunch-break, because it is made of food-safe plastic.


Manufacturer : SORTIMO
Factory number : LB MINI T
Package weight : 0.315 kg
RoHS : conform
Technical information
  • General
    • Type
    • L-BOXX Mini Transparent
  • Measures
    • Width
    • 260 mm
    • Height
    • 63 mm
    • Depth
    • 155 mm
Datasheet/manual