reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB IBS K3 :: Inset box set K3 L-BOXX

Item-No.: SOR LB IBS K3
€19,70
Category of goods: 0

L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • Inset box set K3
  • Measures
    • Width
    • 404 mm
    • Height
    • 61 mm
    • Depth
    • 314 mm
Inset box set for L-BOXX 102 or L-BOXX 136 consisting of 2 x inset boxes U3 incl. 3 dividers U3 each and 2 x inset boxes K3 incl. 1 divider K3 each. With this predefined inset box set you have created the prerequisite for order at your workplace and may transport your small parts properly sorted.


Manufacturer : SORTIMO
Factory number : LB IBS K3
Package weight : 1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inset box set K3
  • Measures
    • Width
    • 404 mm
    • Height
    • 61 mm
    • Depth
    • 314 mm
Datasheet/manual