reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB IBS BC3 :: L-BOXX inset box set BC3 mixed

Item-No.: SOR LB IBS BC3
€19,70
Category of goods: 0


L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • Inset box set BC3
  • Measures
    • Width
    • 377 mm
    • Height
    • 61 mm
    • Depth
    • 312 mm
Inset boxes set consisting of : 2 x IB U3 grey including 6 dividers, 3 x Inset boxes B3 yellow, 6 x Inset boxes C3 blue


Manufacturer : SORTIMO
Factory number : LB IBS BC3
Package weight : 0.919 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inset box set BC3
  • Measures
    • Width
    • 377 mm
    • Height
    • 61 mm
    • Depth
    • 312 mm
Datasheet/manual