reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB IBS B3 :: L-BOXX inset box set B3

Item-No.: SOR LB IBS B3
€19,70
Category of goods: 0

L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • Inset box set B3
  • Measures
    • Width
    • 377 mm
    • Height
    • 61 mm
    • Depth
    • 312 mm
Inset boxes set consisting of : 2 x IB U3 grey including 6 dividers, 15 x Inset boxes B3 yellow


Manufacturer : SORTIMO
Factory number : LB IBS B3
Package weight : 0.946 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inset box set B3
  • Measures
    • Width
    • 377 mm
    • Height
    • 61 mm
    • Depth
    • 312 mm
Datasheet/manual