reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB DK1 :: Document card 1 L-BOXX


L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • Document card
  • Measures
    • Width
    • 400 mm
    • Height
    • 20 mm
    • Depth
    • 320 mm
The document card which can be inserted into the cover of the L-BOXX is an ideal solution for the transport of office items such as e.g. pens, note pads, calculator and document of a DIN A4 size.


Manufacturer : SORTIMO
Factory number : LB DK1
Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Document card
  • Measures
    • Width
    • 400 mm
    • Height
    • 20 mm
    • Depth
    • 320 mm
Datasheet/manual