reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB BS 102 :: Labeling set 102 L-BOXX

Item-No.: SOR LB BS 102
€4,15
Category of goods: 0

L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling set 102
  • Measures
    • Width
    • 297 mm
    • Height
    • 210 mm
1 DIN A4-sheet with 14 self-adhesive perforated labels for the L-BOXX 102.


Manufacturer : SORTIMO
Factory number : LB BS 102
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling set 102
  • Measures
    • Width
    • 297 mm
    • Height
    • 210 mm
Datasheet/manual