reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB 238 :: L-BOXX 238

Item-No.: SOR LB 238
€66,80
Category of goods: 0


L-BOXX

  • Product Description
  • Technical information
  • General
    • Type
    • L-BOXX 238
  • Measures
    • Width
    • 440 mm
    • Height
    • 253 mm
    • Depth
    • 370 mm
Can be clicked together, is stackable and compatible with logistic Boxxes at a height of 238.The L-BOXX is very practical for every dimension, whether you need a robust locking mechanism, a handle integrated in the cover manufactured from plastic or for branch specific usage.


Manufacturer : SORTIMO
Factory number : LB 238
Package weight : 2.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • L-BOXX 238
  • Measures
    • Width
    • 440 mm
    • Height
    • 253 mm
    • Depth
    • 370 mm
Datasheet/manual