reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB 102TBS3F :: Divider set 3F L-BOXX 102

Item-No.: SOR LB 102TBS3F
€22,95
Category of goods: 0

L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • Separator set 3F L-BOXX 102
  • Measures
    • Width
    • 400 mm
    • Height
    • 60 mm
    • Depth
    • 50 mm
We also offer the divider set 3F for the L-BOXX 102 as an accessory item. The division 3F means that the L-BOXX 102 can be sub-divided in three longitudinal compartments with the divider set. Now no matter what is put into the L-BOXX, with the included divider set the contents of the L-BOXX 102 are properly stowed away and suitably secured for transportation.


Manufacturer : SORTIMO
Factory number : LB 102 TBS 3F
Package weight : 0.544 kg
RoHS : conform
Technical information
  • General
    • Type
    • Separator set 3F L-BOXX 102
  • Measures
    • Width
    • 400 mm
    • Height
    • 60 mm
    • Depth
    • 50 mm
Datasheet/manual