reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB 102IBSK3 :: L-BOXX incl. Inset box set K3


L-BOXX 102

  • Product Description
  • Technical information
  • Measures
    • Width
    • 445 mm
    • Height
    • 117 mm
    • Depth
    • 360 mm
L-BOXX 102 incl. lid insert and inset box set consisting of 2 x inset boxes U3 incl. 3 dividers U3 each and 2 x inset boxes K3 incl. 1 divider K3 each. With this completely equipped BOXX you are prepared for your daily work routine and may take your small parts to the customer or to the construction site in proper order.


Manufacturer : SORTIMO
Factory number : LB 102 IBS K3
Package weight : 3.299 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 445 mm
    • Height
    • 117 mm
    • Depth
    • 360 mm
Datasheet/manual