reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB 102IBSH3 :: L-BOXX 102 incl. Inset box set H3

Item-No.: SOR LB 102IBSH3
€80,60
Category of goods: 0

L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • L-BOXX 102 incl. inset box set H3
  • Measures
    • Width
    • 445 mm
    • Height
    • 117 mm
    • Depth
    • 360 mm
L-BOXX 102 including top cover inlay manufactured from rigid foam and Inset boxes set H3 consisting 2 x IB U3 grey including 6 dividers, 2 x Inset box A 3 red, 3 x Inset boxes B 3 yellow, 2 x Inset boxes C 3 blue, 1 x Inset box D 3 green, 2 x Inset box F 3 orange


Manufacturer : SORTIMO
Factory number : LB 102 IBS H3
Package weight : 3.383 kg
RoHS : conform
Technical information
  • General
    • Type
    • L-BOXX 102 incl. inset box set H3
  • Measures
    • Width
    • 445 mm
    • Height
    • 117 mm
    • Depth
    • 360 mm
Datasheet/manual