reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB 102IBSG3 :: L-BOXX 102 incl. Inset box set G3


L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • L-BOXX 102 incl. inset box set G3
  • Measures
    • Width
    • 445 mm
    • Height
    • 117 mm
    • Depth
    • 360 mm
L-BOXX 102 including top cover inlay manufactured from rigid foam and Inset boxes set G3 consisting of 2 x IB U3 grey including 6 dividers, 2 x Inset boxes G 3 dark green, 2 x Inset boxes B 3 yellow


Manufacturer : SORTIMO
Factory number : LB 102 IBS G3
Package weight : 3.329 kg
RoHS : conform
Technical information
  • General
    • Type
    • L-BOXX 102 incl. inset box set G3
  • Measures
    • Width
    • 445 mm
    • Height
    • 117 mm
    • Depth
    • 360 mm
Datasheet/manual