reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB 102IBSD3 :: L-BOXX 102 incl. Inset box set D3

Item-No.: SOR LB 102IBSD3
€84,20
Category of goods: 0

L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • L-BOXX 102 incl. inset box set D3
  • Measures
    • Width
    • 445 mm
    • Height
    • 117 mm
    • Depth
    • 360 mm
L-BOXX 102 including top cover inlay manufactured from rigid foam and Inset boxes set D3 consisting of 2 x IB U3 grey including 6 dividers, 5 x Inset boxes D 3 green


Manufacturer : SORTIMO
Factory number : LB 102 IBS D3
Package weight : 3.288 kg
RoHS : conform
Technical information
  • General
    • Type
    • L-BOXX 102 incl. inset box set D3
  • Measures
    • Width
    • 445 mm
    • Height
    • 117 mm
    • Depth
    • 360 mm
Datasheet/manual