reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB 102IBSBC3 :: L-BOXX 102 incl. Inset box set BC3

Item-No.: SOR LB 102IBSBC3
€84,20
Category of goods: 0

L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • L-BOXX 102 incl. inset box set BC3
  • Measures
    • Width
    • 445 mm
    • Height
    • 117 mm
    • Depth
    • 360 mm
L-BOXX 102 including top cover inlay manufactured from rigid foam and Inset boxes set B3 consisting of 2 x IB U3 grey including 6 dividers, 15 x IB B3 yellow.


Manufacturer : SORTIMO
Factory number : LB 102 IBS BC3
Package weight : 3.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • L-BOXX 102 incl. inset box set BC3
  • Measures
    • Width
    • 445 mm
    • Height
    • 117 mm
    • Depth
    • 360 mm
Datasheet/manual