reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB 102 EH :: First aid L-BOXX 102

Item-No.: SOR LB 102 EH
€90,95
Category of goods: 0


L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • L-BOXX 102 First Aid
  • Measures
    • Width
    • 440 mm
    • Height
    • 120 mm
    • Depth
    • 370 mm
The predefined equipping for companies in accordance with DIN 13157 standard includes everything, which also exists in
a vehicles first aid box according to the DIN 13164 standard, however it also includes fingertip dressing, finger dressing - 120 mm × 20 mm, pre-cut plasters, eye compress, cold instant-compress, non-woven cloth and foil bag. The only difference between DIN 13169 norm first aid box which is also suitable for companies and the DIN 13157 norm is that it has double the amount of materials except for scissors, first aid brochures and table of contents.



Manufacturer : SORTIMO
Factory number : LB 102 EH
Package weight : 3.689 kg
RoHS : conform
Technical information
  • General
    • Type
    • L-BOXX 102 First Aid
  • Measures
    • Width
    • 440 mm
    • Height
    • 120 mm
    • Depth
    • 370 mm
Datasheet/manual