reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR KM 340 :: Small components case 340, unequipped


Metallkoffer

  • Product Description
  • Technical information
  • General
    • Type
    • Small parts magazine 340
  • Measures
    • Width
    • 440 mm
    • Height
    • 130 mm
    • Depth
    • 330 mm
Sortimo small component case without inset boxes. The Sortimo case for unlimited possibilities is robust, integrated with a self locking mechanism when closing the lid, usable with one hand but non-equipped. It can be fully integrated into the Sortimo Globelyst in-vehicle equipment. Thanks to the foam insert everything remains in place even during transit. Delivery without Inset boxes.


Manufacturer : SORTIMO
Factory number : KM 340
Package weight : 3.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small parts magazine 340
  • Measures
    • Width
    • 440 mm
    • Height
    • 130 mm
    • Depth
    • 330 mm
Datasheet/manual