reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR BES 62 11 :: Box insert 62mm 1/1 wide


Metallkoffer

  • Product Description
  • Technical information
  • General
    • Type
    • Separating plate for small parts magazine
  • Measures
    • Width
    • 317 mm
    • Height
    • 65 mm
    • Depth
    • 420 mm
BOXXes- inserts made out of sheet metal for small component cases to enable better organization on two levels. Suitable for inset boxes at a height of 62 mm. Cover 1/1. Delivery without inset boxes.


Manufacturer : SORTIMO
Factory number : BES 62 1/1
Package weight : 0.77 kg
RoHS : conform
Technical information
  • General
    • Type
    • Separating plate for small parts magazine
  • Measures
    • Width
    • 317 mm
    • Height
    • 65 mm
    • Depth
    • 420 mm
Datasheet/manual