reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR BES 31 34 :: Box insert 31mm 3/4 wide

Item-No.: SOR BES 31 34
€20,50
Category of goods: 0

Metallkoffer

  • Product Description
  • Technical information
  • General
    • Type
    • Separating plate for small parts magazine
  • Measures
    • Width
    • 313 mm
    • Height
    • 33 mm
    • Depth
    • 313 mm
BOXXes- inserts made out of sheet metal for small component cases to enable better organization on two levels. Suitable for inset boxes at a height of 31mm (A4 red, B4 yellow, C4 blue). Cover 3/4. Delivery without inset boxes.


Manufacturer : SORTIMO
Factory number : BES 31 3/4
Package weight : 0.558 kg
RoHS : conform
Technical information
  • General
    • Type
    • Separating plate for small parts magazine
  • Measures
    • Width
    • 313 mm
    • Height
    • 33 mm
    • Depth
    • 313 mm
Datasheet/manual